Print Page
Image is for illustrative purposes only. Please refer to product description.

325 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.860 |
| 5+ | $62.410 |
| 10+ | $59.270 |
| 25+ | $56.760 |
| 50+ | $54.250 |
Price for:Each
Minimum: 1
Multiple: 1
$65.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140014721
Newark Part No.11P0069
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140014721 is a 8-contact Han RJ45 Module, female gender changer for patch cable. Insert made of polycarbonate, RAL 7032 (light grey) color. Single module with standard shielded RJ45 plug and jack.
- CAT-6 for all data pairs (all 8 pins)
- Patch cables are assembled/removed without tools
Applications
Industrial
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
