Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.270 |
| 5+ | $79.230 |
| 10+ | $76.180 |
| 25+ | $73.760 |
| 50+ | $71.750 |
Price for:Each
Minimum: 1
Multiple: 1
$82.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140014703
Newark Part No.49Y0886
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions8Positions
Connector MountingCable Mount
OrientationVertical
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Cable Mount
Contact Material
-
Product Range
-
USB Standard
USB 3.0
No. of Positions
8Positions
Orientation
Vertical
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability