Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140010311
Newark Part No.29H1467
Product RangeHan-Modular Compact Series
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.850 |
| 5+ | $30.040 |
| 10+ | $28.230 |
| 25+ | $26.700 |
| 50+ | $25.620 |
| 100+ | $24.580 |
Price for:Each
Minimum: 1
Multiple: 1
$31.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140010311
Newark Part No.29H1467
Product RangeHan-Modular Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact
Product RangeHan-Modular Compact Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140010311 is a Han-Modular Compact Carrier Hood with zinc die-cast housing and nickel plated surface, NBR seal, stainless steel locking lever. 10mm² wire cross section PE contact.
- IP65 Protection rating (in locked position)
- 1Nm Tightening torque
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
Han-Modular Compact
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
