Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140008013
Newark Part No.78AH6868
Product RangeHan-Modular Flexbox Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.690 |
| 5+ | $63.220 |
| 10+ | $58.750 |
| 25+ | $55.570 |
| 50+ | $53.300 |
Price for:Each
Minimum: 1
Multiple: 1
$67.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140008013
Newark Part No.78AH6868
Product RangeHan-Modular Flexbox Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han-Modular Flexbox Series Heavy Duty Connectors
Product RangeHan-Modular Flexbox Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Harting Han-Modular Flexbox Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han-Modular Flexbox Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate