Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140007466Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC6863
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $49.840 |
| 25+ | $48.550 |
| 50+ | $45.430 |
| 100+ | $43.350 |
Price for:Each
Minimum: 10
Multiple: 10
$498.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140007466Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC6863
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Termination Type
-
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Alternatives for 09140007466
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
