Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140007354Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC6856
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.550 |
| 25+ | $28.780 |
| 50+ | $26.930 |
| 100+ | $25.700 |
Price for:Each
Minimum: 10
Multiple: 10
$295.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140007354Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC6856
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination Type-
Current Rating-
Contact MaterialBrass
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
-
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Alternatives for 09140007354
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
