Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006464Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.24AC6809
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $44.890 |
| 5+ | $42.870 |
| 10+ | $41.050 |
| 25+ | $39.430 |
| 50+ | $37.810 |
| 100+ | $36.400 |
Price for:Each
Minimum: 1
Multiple: 1
$44.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09140006464 from Harting is a pneumatic female contact + valve with shut-off. This contact is used with Han® pneumatic module metal. The contact material is brass and seal material is NBR. It has IEC 61984, EN 60664-1 approvals.
- Tube outer diameter is 4mm
- Limiting temperature range from -20°C to +85°C
- Net weight is 17.65g
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Dec-2015)
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 09140006464
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
