Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140006416Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.24AC6804
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $34.720 |
| 5+ | $33.160 |
| 10+ | $31.750 |
| 25+ | $30.500 |
| 50+ | $29.250 |
| 100+ | $28.150 |
Price for:Each
Minimum: 1
Multiple: 1
$34.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09140006416 from Harting is a pneumatic female contact + valve with shut-off. This contact is used with Han® pneumatic module metal. The contact material is brass and seal material is NBR. It has IEC 61984, EN 60664-1 approvals.
- Tube inner diameter is 6mm
- Limiting temperature range from -20°C to +85°C
- Net weight is 9.1g
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Wire Size AWG Max
-
Current Rating
-
Contact Plating
-
Technical Docs (3)
Alternatives for 09140006416
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
