Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140006115Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 29H1461 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.110 |
| 25+ | $32.710 |
| 50+ | $31.310 |
| 100+ | $30.080 |
Price for:Each
Minimum: 10
Multiple: 10
$341.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140006115Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 29H1461 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Product Range | Han-Modular Series |
| Contact Gender | Socket |
| Wire Size AWG Max | - |
| Contact Termination Type | Solder |
| Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Modular Series |
|---|---|
| Wire Size AWG Max | - |
| Current Rating | 1.5A |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Contact Termination Type | Solder |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
