Print Page
09140006111
Heavy Duty Connector Contact, Han-Modular Series, Socket, Crimp / Solder, 1.5 A, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140006111Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 04C8089 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10+ | $26.430 |
| 20+ | $24.690 |
| 50+ | $23.920 |
| 100+ | $22.930 |
Price for:Each
Minimum: 10
Multiple: 10
$264.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09140006111Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 04C8089 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Product Range | Han-Modular Series |
| Contact Gender | Socket |
| Wire Size AWG Max | - |
| Contact Termination Type | Crimp / Solder |
| Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Modular Series |
|---|---|
| Wire Size AWG Max | - |
| Current Rating | 1.5A |
| Contact Plating | Gold Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Contact Termination Type | Crimp / Solder |
| Contact Material | Copper Alloy |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
