Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120084770Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC5024
Product RangeHan-Power T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.840 |
| 5+ | $167.230 |
| 10+ | $157.230 |
| 25+ | $148.400 |
Price for:Each
Minimum: 1
Multiple: 1
$182.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120084770Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22AC5024
Product RangeHan-Power T Series
Technical Datasheet
Product RangeHan-Power T Series
Connector MountingPanel Mount
No. of Contacts4Contacts
No. of Rows2Rows
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Power T Series
Gender
Plug
No. of Rows
2Rows
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
4Contacts
Contact Gender
Pin
Connector Shell Size
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
