Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120084751Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.62M1470
Product RangeHan-Power T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 15+ | $181.210 |
Price for:Each
Minimum: 15
Multiple: 15
$2,718.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120084751Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.62M1470
Product RangeHan-Power T Series
Technical Datasheet
Product RangeHan-Power T Series
Connector MountingPanel Mount
No. of Contacts4Contacts
Contact GenderSocket
No. of Rows2Rows
Contact Termination TypeCrimp
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact Plating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
Han-Power T Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
4Contacts
No. of Rows
2Rows
Connector Shell Size
3A
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
