Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120080901Copy
Newark Part No.51AC2376
Product RangeHan-Compact
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $21.250 |
| 10+ | $20.320 |
| 25+ | $19.480 |
| 50+ | $18.650 |
| 100+ | $17.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120080901Copy
Newark Part No.51AC2376
Product RangeHan-Compact
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Compact Series Heavy Duty Connectors
Product RangeHan-Compact
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Han-Compact Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
-
Product Range
Han-Compact
Technical Docs (3)
Alternatives for 09120080901
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
