Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120080429
Newark Part No.30M6543
Product RangeHan-Compact Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.740 |
| 10+ | $8.530 |
| 25+ | $8.020 |
| 50+ | $7.990 |
| 100+ | $7.960 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120080429
Newark Part No.30M6543
Product RangeHan-Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han-Compact Series Heavy Duty Connectors
Product RangeHan-Compact Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
-
Product Range
Han-Compact Series
Connector Body Material
PC (Polycarbonate) Body
Locking Type
1 Lever
For Use With
Harting Han-Compact Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability