Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120012661
Newark Part No.43AC0414
Product RangeHan Q Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.750 |
Price for:Each
Minimum: 1
Multiple: 1
$74.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120012661
Newark Part No.43AC0414
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Connector MountingPanel Mount
No. of Contacts1Contacts
No. of Rows-
Contact GenderPin
Contact Termination TypeScrew
Connector Shell Size3A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q Series
Gender
Plug
No. of Rows
-
Contact Termination Type
Screw
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
1Contacts
Contact Gender
Pin
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate