Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09120009957Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12P8854
Product RangeHan Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.650 |
| 10+ | $7.100 |
| 25+ | $6.640 |
| 50+ | $6.210 |
| 100+ | $5.880 |
| 250+ | $5.570 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120009957Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12P8854
Product RangeHan Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Contacts
8Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
Han Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
