Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110013001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86R4740
Product RangeHan HC Modular Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.080 |
| 5+ | $21.050 |
| 10+ | $20.120 |
| 25+ | $19.300 |
| 50+ | $18.470 |
| 100+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110013001Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86R4740
Product RangeHan HC Modular Series
Technical Datasheet
Product RangeHan HC Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts1Contacts
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating350A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han HC Modular Series
No. of Contacts
1Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
1 Contact
Gender
Plug
Current Rating
350A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
