Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110007114
Newark Part No.12AN9270
Product RangeHan TC 100 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.620 |
| 10+ | $18.170 |
| 25+ | $16.910 |
| 50+ | $15.820 |
| 100+ | $14.860 |
| 250+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$19.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110007114
Newark Part No.12AN9270
Product RangeHan TC 100 Series
Technical Datasheet
Product RangeHan TC 100 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han TC 100 Series
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
