Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006575Copy
Newark Part No.49AM2512
Product RangeHan TC400 Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.510 |
| 5+ | $76.370 |
| 10+ | $72.610 |
| 25+ | $69.600 |
| 50+ | $66.590 |
Price for:Each
Minimum: 1
Multiple: 1
$80.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006575Copy
Newark Part No.49AM2512
Product RangeHan TC400 Series
Technical Datasheet
Product RangeHan TC400 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating400A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han TC400 Series
Wire Size AWG Max
-
Current Rating
400A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
