Print Page
09110006225
Heavy Duty Connector Contact, Han-Modular Series, Socket, 3 AWG, Crimp, 100 A, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09110006225Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86R4725 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $19.400 |
| 10+ | $17.920 |
| 25+ | $16.980 |
| 50+ | $16.300 |
| 100+ | $15.750 |
| 250+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09110006225Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 86R4725 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Product Range | Han-Modular Series |
| Contact Gender | Socket |
| Wire Size AWG Max | 3AWG |
| Contact Termination Type | Crimp |
| Current Rating | 100A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | Han-Modular Series |
|---|---|
| Wire Size AWG Max | 3AWG |
| Current Rating | 100A |
| Contact Plating | Silver Plated Contacts |
| Contact Gender | Socket |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 09110006225
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
