Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09110006132Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58T8015 |
| Product Range | Han-Modular Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $14.610 |
| 25+ | $14.230 |
| 50+ | $13.290 |
| 100+ | $12.670 |
| 250+ | $11.720 |
| 500+ | $10.970 |
| 1000+ | $10.220 |
Price for:Each
Minimum: 10
Multiple: 10
$146.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09110006132Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 58T8015 |
| Product Range | Han-Modular Series |
| Technical Datasheet | |
| Product Range | Han-Modular Series |
| Contact Gender | Pin |
| Wire Size AWG Max | 6AWG |
| Contact Termination Type | Crimp |
| Current Rating | 70A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Product Range | Han-Modular Series |
|---|---|
| Wire Size AWG Max | 6AWG |
| Current Rating | 70A |
| Contact Plating | Silver Plated Contacts |
| Contact Gender | Pin |
|---|---|
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for 09110006132
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
