Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110006123
Newark Part No.86R4708
Product RangeHan TC200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
| 10+ | $19.730 |
| 25+ | $19.100 |
| 50+ | $18.860 |
| 100+ | $16.950 |
| 250+ | $16.240 |
Price for:Each
Minimum: 2
Multiple: 2
$45.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006123
Newark Part No.86R4708
Product RangeHan TC200 Series
Technical Datasheet
Product RangeHan TC200 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating200A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
Han TC200 Series
Wire Size AWG Max
-
Current Rating
200A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate