Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09110006114Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86R4704
Product RangeTC100 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
| 10+ | $14.000 |
| 25+ | $13.130 |
| 50+ | $12.400 |
| 100+ | $11.790 |
| 250+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09110006114Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86R4704
Product RangeTC100 Series
Technical Datasheet
Product RangeTC100 Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating100A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09110006114 from Harting is a Han TC100 male crimp contact. The crimp contact specifications are according to IEC 61984 and EN 60664-1 standards.
- Conductor cross-section is 10mm²
- Operating current is less than or equal to 100A
- Contact resistance is less than or equal to 0.3mohm
- Stripping length is 19mm
- Material (contacts) is copper alloy, surface (contacts) is silver plated
- Net weight is 15.94g
Applications
Industrial
Technical Specifications
Product Range
TC100 Series
Wire Size AWG Max
-
Current Rating
100A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
