Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100123001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AJ5774
Product RangeHan Series
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 10+ | $10.440 |
| 25+ | $9.760 |
| 50+ | $9.110 |
| 100+ | $8.610 |
| 250+ | $8.150 |
| 500+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100123001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39AJ5774
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Contacts12Contacts
No. of Rows3 Row
Rectangular Shell Size1A
Contact GenderPin
Contact Termination TypeCrimp
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
No. of Rows
3 Row
Rectangular Shell Size
1A
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
12Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
