Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100083106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ9790
Product RangeHan 1A Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.360 |
| 5+ | $48.170 |
| 10+ | $46.980 |
| 25+ | $46.310 |
| 50+ | $44.960 |
| 100+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$49.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100083106Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ9790
Product RangeHan 1A Series
Technical Datasheet
Product RangeHan 1A Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating500mA
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09100083106
1 Product Found
Product Overview
- Han® 1A M12-female X-coded
- Crimp termination, single locking lever, 8 contacts
- Shielding with cable tie
- 0.08 to 0.25mm² conductor cross-section, 0.5A rated current
- 48V rated voltage, pollution degree 3
- Cat. 6A Class EA up to 500MHz transmission characteristics
- 10Gbit/s data rate, ≥100 mating cycles
- IP20 degree of protection according to IEC 60529
- Polyamide (PA) material (insert), RAL 9005 (jet black) colour (insert)
- UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235 approved
Notes
Please order crimp contacts separately.
Technical Specifications
Product Range
Han 1A Series
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
500mA
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
