Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100043101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ9785
Product RangeHan 1A Series
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.530 |
| 5+ | $37.040 |
| 10+ | $35.550 |
| 25+ | $34.730 |
| 50+ | $34.210 |
| 100+ | $33.250 |
Price for:Each
Minimum: 1
Multiple: 1
$38.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100043101Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.50AJ9785
Product RangeHan 1A Series
Technical Datasheet
Product RangeHan 1A Series
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09100043101
1 Product Found
Product Overview
- Han® 1A M12-female D-coded, latch
- Crimp termination, snap-in latches, 4 contacts
- Shielding with cable tie
- 0.13 to 0.82mm² conductor cross-section, 4A rated current
- 48VAC/60VDC rated voltage, pollution degree 3
- Cat. 5 Class D up to 100MHz transmission characteristics
- 100Mbit/s data rate, ≥100 mating cycles
- IP20 degree of protection according to IEC 60529
- Polyamide (PA) material (insert), RAL 9005 (jet black) colour (insert)
- UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235 approved
Notes
Please order crimp contacts separately.
Technical Specifications
Product Range
Han 1A Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
4A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
