Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100022701Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AJ5756
Product RangeHan Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 5+ | $12.330 |
| 10+ | $11.590 |
| 25+ | $10.940 |
| 50+ | $10.480 |
| 100+ | $10.040 |
| 250+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100022701Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AJ5756
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCLead (25-Jun-2025)
Alternatives for 09100022701
1 Product Found
Technical Specifications
Product Range
Han Series
No. of Contacts
2+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Socket
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
