Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100005402Copy
Newark Part No.30AK5469
Product RangeHan 1A Series
Your Part Number
46 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.020 | $1.940 |
| 10+ | $4.290 | $1.940 |
| 25+ | $3.980 | $1.940 |
| 50+ | $3.840 | $1.940 |
| 100+ | $3.680 | $1.940 |
| 250+ | $3.670 | $1.940 |
| 500+ | $3.660 | $1.940 |
| 1000+ | $3.650 | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100005402Copy
Newark Part No.30AK5469
Product RangeHan 1A Series
Technical Datasheet
Accessory TypeProtection Cover
Connector Body MaterialNylon (Polyamide) Body
Product RangeHan 1A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cover
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Harting Han 1A Series 09 10 004 300X, 09 10 008 300X, 09 10 002 260X Male Inserts
Product Range
Han 1A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
