Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 100+ | $7.960 |
| 250+ | $7.380 |
| 500+ | $6.930 |
| 1000+ | $6.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100000800Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH2936
Product RangeHan
Technical Datasheet
Product RangeHan
Cable Exit Angle90°
Rectangular Shell Size1A
For Use WithHarting Han Series Size 1A Heavy Duty Connectors
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
Rectangular Shell Size
1A
Connector Body Material
Nylon (Polyamide) Body
Cable Exit Angle
90°
For Use With
Harting Han Series Size 1A Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09100000800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

