Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100000400
Newark Part No.28AH1095
Product RangeHan Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 10+ | $7.230 |
| 25+ | $6.750 |
| 50+ | $6.310 |
| 100+ | $5.960 |
| 250+ | $5.640 |
| 500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100000400
Newark Part No.28AH1095
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Cable Exit Angle180°
Rectangular Shell Size1A
For Use WithHarting Han Series Size 1A Heavy Duty Connectors
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
Rectangular Shell Size
1A
Connector Body Material
Nylon (Polyamide) Body
Cable Exit Angle
180°
For Use With
Harting Han Series Size 1A Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
