Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No090700101100
Newark Part No.50AC4264
Product Rangehar-SAB Series
Your Part Number
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No090700101100
Newark Part No.50AC4264
Product Rangehar-SAB Series
Cable Length10m
Input Connection Type10m Cable
Output TypeM8 Connector - 4 Pole
No. of Ports4Ports
No. of Output Ports4Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Length
10m
Output Type
M8 Connector - 4 Pole
No. of Output Ports
4Ports
IP Rating
IP67
Input Connection Type
10m Cable
No. of Ports
4Ports
Product Range
har-SAB Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate