Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.950 |
| 25+ | $16.520 |
| 50+ | $15.440 |
| 100+ | $14.730 |
| 250+ | $13.660 |
| 500+ | $12.800 |
| 1000+ | $11.940 |
Price for:Each
Minimum: 20
Multiple: 20
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09061152921Copy
Newark Part No.30C5376
Technical Datasheet
Product Range-
No. of Contacts15Contacts
GenderHeader
Pitch Spacing5.08mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Header
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
