Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09060006420
Newark Part No.19AM7548
Product RangeDIN 41612 Series
Your Part Number
Technical Datasheet
1,071 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.740 |
| 50+ | $1.570 |
| 100+ | $1.510 |
| 250+ | $1.430 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09060006420
Newark Part No.19AM7548
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact GenderSocket
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612 Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate