Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0906 215 2811Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M5972
Your Part Number
79 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
| 10+ | $16.110 |
| 25+ | $15.130 |
| 50+ | $14.300 |
| 100+ | $13.620 |
| 250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 215 2811Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21M5972
Technical Datasheet
Product Range-
No. of Contacts15Contacts
Pitch Spacing10.16mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
10.16mm
Rows Loaded
z + d
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
