Print Page
1,741 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $10.040 |
| 25+ | $9.330 |
| 50+ | $9.050 |
| 100+ | $8.760 |
| 250+ | $8.400 |
| 500+ | $8.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 148 6901
Newark Part No.26M5272
Product RangeType F
Product RangeType F
No. of Contacts48Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedz + b + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type F
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
5.08mm
Rows Loaded
z + b + d
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0906 148 6901
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate