Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006202Copy
Newark Part No.50AJ8121
Product Rangehar-modular
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.450 |
| 10+ | $7.840 |
| 25+ | $7.330 |
| 50+ | $6.860 |
| 100+ | $6.490 |
| 250+ | $6.150 |
| 500+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006202Copy
Newark Part No.50AJ8121
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact Plating-
For Use WithHarting Type M DIN 41612 Connectors
Wire Size AWG Min-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular
Contact Termination Type
Solder
Contact Plating
-
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Connectors
Contact Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
