Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40K1719
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.520 |
| 250+ | $5.920 |
| 500+ | $5.620 |
| 1000+ | $4.990 |
Price for:Each
Minimum: 100
Multiple: 100
$652.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40K1719
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact Plating-
Contact Material-
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Min-
Wire Size AWG Max16AWG
SVHCNo SVHC (15-Jan-2018)
Product Overview
DIN-Signal high current solder female contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (female, straight).
- Straight female contact for female connectors
- Performance level 1
- Operating current of ≤10A
- Copper alloy material, noble metal surface (contact)
- DIN 41626 specifications
- ≥ 500mating cycles
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
-
Contact Termination Type
Solder
Wire Size AWG Max
16AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 09030006201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
