Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006161Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40K1718
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.000 |
| 250+ | $15.180 |
Price for:Each
Minimum: 100
Multiple: 100
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006161Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40K1718
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal coaxial male solder/crimp contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, har-modular® M module (female, straight).
- Angled male contact for female connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of ≤1.4A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
-
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
