Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40K1716
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 30+ | $7.010 |
| 50+ | $6.550 |
| 100+ | $6.190 |
| 250+ | $5.860 |
| 500+ | $5.560 |
Price for:Each
Minimum: 30
Multiple: 30
$210.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40K1716
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DIN-Signal high current male solder contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M M module (male, angled).
- Angled male contact for male connectors
- Performance level 1
- Operating current of ≤20A
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- ≥500 mating cycles
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
-
Contact Termination Type
Through Hole
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
