Print Page
69 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 5+ | $11.200 |
| 10+ | $10.680 |
| 25+ | $10.060 |
| 50+ | $9.520 |
| 100+ | $8.630 |
| 250+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0903 142 6901Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M5249
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
No. of Contacts48Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DIN 41612
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
48Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0903 142 6901
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

