Print Page
09020008474
Rectangular Power Contact, Einzel, DIN 41612 Series, Gold over Nickel Plated Contacts, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09020008474Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22C6558
Product RangeDIN 41612 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.444 |
Price for:Each
Minimum: 1000
Multiple: 1000
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09020008474Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22C6558
Product RangeDIN 41612 Series
Technical Datasheet
Product RangeDIN 41612 Series
Contact PlatingGold over Nickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09020008474 is a DIN signal Female Crimp Contact BC made of copper alloy. The crimp contact comes with a PC (thermoplastics, glass fiber reinforcement- 20%) insulator.
- 2.54mm Contact pitch
- Backplane-to-daughter card, cable to board combination
- 2A at 20°C Current
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Product Range
DIN 41612 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold over Nickel Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09020008474
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
