Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005359
Newark Part No.04C8067
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.390 |
| 25+ | $5.930 |
| 50+ | $5.700 |
| 100+ | $5.450 |
| 250+ | $4.850 |
| 500+ | $4.740 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 10
Multiple: 10
$63.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005359
Newark Part No.04C8067
Product RangeHan Series
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min11mm
Cable Diameter Max12mm
Grommet MaterialThermoplastic
Mounting Hole Dia21mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHan Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
12mm
Mounting Hole Dia
21mm
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
11mm
Grommet Material
Thermoplastic
Panel Thickness Max
-
Product Range
Han Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
