Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.820 |
| 25+ | $5.380 |
| 50+ | $5.010 |
| 100+ | $4.720 |
| 250+ | $4.440 |
| 500+ | $4.190 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005356Copy
Newark Part No.04C8064
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min8mm
Cable Diameter Max9mm
IP / NEMA RatingNot Rated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Cable Gland Material
Thermoplastic
Cable Diameter Min
8mm
IP / NEMA Rating
Not Rated
Thread Size - Metric
-
Gland Colour
Black
Cable Diameter Max
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
