Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005057Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86R4541
Product RangeHan-Compact Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 50+ | $6.620 |
| 100+ | $6.220 |
| 250+ | $5.770 |
| 500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005057Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86R4541
Product RangeHan-Compact Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min6.5mm
Cable Diameter Max9.5mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP65
Product RangeHan-Compact Series
SVHCBumetrizole (25-Jun-2025)
Technical Specifications
Thread Size
PG16
Cable Diameter Max
9.5mm
Gland Colour
Black
Product Range
Han-Compact Series
Cable Diameter Min
6.5mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP65
SVHC
Bumetrizole (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
