Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.620 |
| 10+ | $20.190 |
| 25+ | $19.210 |
| 50+ | $17.900 |
| 100+ | $16.780 |
| 250+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 70 014 2613
Newark Part No.19J2223
Product RangeStaf
Product RangeStaf
Heavy Duty Connector TypeInsert
No. of Contacts14 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeSolder Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Staf
No. of Contacts
14 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10A
Heavy Duty Contact Type
Solder Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate