Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 10+ | $11.950 |
| 50+ | $10.540 |
| 100+ | $10.090 |
| 250+ | $9.180 |
| 500+ | $8.730 |
| 1000+ | $7.770 |
| 2500+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 301 5094Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08R5994
Product RangeD Sub-M
Product RangeD Sub-M
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
D Sub-M
Gender
Receptacle
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Alternatives for 09 69 301 5094
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

