Print Page
2,425 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.370 |
| 25+ | $4.990 |
| 50+ | $4.740 |
| 100+ | $4.450 |
| 250+ | $4.140 |
| 500+ | $3.980 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 100 0022Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08R5984
Product RangeD Sub-M
Technical Datasheet
No. of Positions2Positions
Connector Shell SizeDE-2W2C
Product RangeD Sub-M
Connector Body MaterialMetal Body
For Use WithD Sub-M Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Positions
Product Range
D Sub-M
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DE-2W2C
Gender
Receptacle
For Use With
D Sub-M Series Socket Contacts
Technical Docs (3)
Alternatives for 09 69 100 0022
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

