Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 009 5601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M5399
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.420 |
| 50+ | $2.330 |
| 100+ | $2.240 |
| 250+ | $2.040 |
| 500+ | $1.900 |
| 1000+ | $1.660 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 009 5601Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M5399
Technical Datasheet
No. of Positions9Positions
Connector Shell SizeDE
Product Range-
Connector Body MaterialMetal Body
For Use WithD Sub Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
9Positions
Product Range
-
Connector Body Material
Metal Body
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
DE
Gender
Plug
For Use With
D Sub Pin Contacts
Technical Docs (3)
Alternatives for 09 67 009 5601
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
