Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 67 000 9973Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC2355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.170 |
| 500+ | $1.060 |
| 1000+ | $0.979 |
| 2500+ | $0.909 |
| 5000+ | $0.848 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (25-Jun-2025)
Screw Length
18mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Alternatives for 09 67 000 9973
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
