Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $53.050 |
| 5+ | $50.570 |
| 10+ | $48.340 |
| 25+ | $46.350 |
| 50+ | $44.370 |
| 100+ | $42.630 |
Price for:Each
Minimum: 1
Multiple: 1
$53.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 38 042 3001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 46WX186 |
| Product Range | Han-Com |
| Technical Datasheet | |
| Product Range | Han-Com |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 6 Contacts |
| Rectangular Shell Size | 16B |
| Gender | Plug(View Associated Connectors) |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| Current Rating | 40A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Han-Com |
|---|---|
| No. of Contacts | 6 Contacts |
| Gender | Plug |
| Current Rating | 40A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | 16B |
| Heavy Duty Contact Type | Crimp Pin - Contacts Not Supplied |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 09 38 042 3001
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

